ITT DPX2MA-45P-45P-34B-0000 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | (45/45)Signal |
| Number of Rows | 5/5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPX2MA-45P-45P-34B-0000 to view detailed technical specifications.
No datasheet is available for this part.