Conn Rack and Panel ARINC 404 SKT/SKT (45/45)Signal POS Crimp ST Panel Mount
ITT DPX2MA-45S-45S-34B-00-01 technical specifications.
| Package/Case | 404 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.