Conn Rack and Panel ARINC 404 PIN/PIN (67/8)Signal POS Crimp ST Panel Mount
ITT DPX2MA-67P-D8P-34-B25-01 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | (67/8)Signal |
| Number of Rows | 6/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPX2MA-67P-D8P-34-B25-01 to view detailed technical specifications.
No datasheet is available for this part.