
This 50.8mm male crimp terminal is made from copper alloy with a gold plating. It is designed for panel mounting and has a straight orientation. The terminal is available in bulk packaging and is suitable for use in temperatures ranging from -54.2°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DPX2MA-A106PA106P-33B-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54.2°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2MA-A106PA106P-33B-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.