Sign in to ask questions about the ITT DPX2MA-A106PA106P-33B-0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DPX2MA-A106PA106P-33B-0205 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2MA-A106PA106P-33B-0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.