This ITT DPX2MA-A106SA106S-34B-0068 connector is a rack and panel ARINC 404 type with 106 signal contacts on each side, arranged in 8 rows. It features crimp termination and a straight body orientation. The operating temperature range is -54.2°C to 125°C, and it is designed for panel mount applications with an aluminum alloy shell.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 106Signal/106Signal |
| Number of Rows | 8/8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS Version | 2011/65/EU |