Conn Rack and Panel ARINC 404 SKT/SKT 3/67 POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
ITT DPX2MA-AC3S67S-33B-0201 technical specifications.
| Package/Case | 404 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |