Conn Rack and Panel ARINC 404 PIN/PIN 8Coaxial/67Signal POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |