Conn Rack and Panel ARINC 404 SKT/SKT (1Coaxial/39Signal)/(1Coaxial/39Signal) POS Crimp ST Panel Mount
ITT DPX2ME-A40W1SA40W1S-33B-7003 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2ME-A40W1SA40W1S-33B-7003 to view detailed technical specifications.
No datasheet is available for this part.