Conn Rack and Panel ARINC 404 SKT/SKT 8Signal/10Signal POS Crimp ST Panel Mount
ITT DPX2ME-D8S10S-33B-1401 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.