ITT DPX2NA-D8M-PAW834B-03 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN/PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPX2NA-D8M-PAW834B-03 to view detailed technical specifications.
No datasheet is available for this part.