Conn Rack and Panel PIN/PIN 8Coaxial/67Signal POS Crimp ST Panel Mount
ITT DPX2NE-W8MP67MP-33B-3901 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/PIN |
| Number of Contacts | 8Coaxial/67Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPX2NE-W8MP67MP-33B-3901 to view detailed technical specifications.
No datasheet is available for this part.