Conn Rack and Panel ARINC 404 SKT/SKT 40Signal/26Signal POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 40Signal/26Signal |
| Number of Rows | 5/4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |