Conn Rack and Panel ARINC 404 PIN/PIN 57Signal/57Signal POS Crimp ST Panel Mount
ITT DPX2RMA-57P57P-34B-0205 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | 57Signal/57Signal |
| Number of Rows | 6/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.