Conn Rack and Panel ARINC 404 SKT/PIN (57/106)Signal POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
ITT DPX2RMA-57SA106P-33B-0350 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/PIN |
| Number of Contacts | (57/106)Signal |
| Number of Rows | 6/8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.