Conn Rack and Panel ARINC 404 SKT/SKT 8Signal/26Signal POS Crimp ST Panel Mount
ITT DPX2RMA-D8S26S-34B-0001 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 8Signal/26Signal |
| Number of Rows | 2/4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.