ITT DPX2RMA-W8PW8P-34B-0001 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | 8Coaxial/8Coaxial |
| Number of Rows | 2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPX2RMA-W8PW8P-34B-0001 to view detailed technical specifications.
No datasheet is available for this part.