Conn Rack and Panel ARINC 404 PIN/PIN (45/45)Signal POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
ITT DPX2RMA45P-45P-34B-0133 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | (45/45)Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |