Conn Rack and Panel ARINC 404 SKT/SKT 57Signal/57Signal POS Crimp ST Panel Mount
ITT DPX2RME-57S57S-33B-7003 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 57Signal/57Signal |
| Number of Rows | 6/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPX2RME-57S57S-33B-7003 to view detailed technical specifications.
No datasheet is available for this part.