Conn Rack and Panel ARINC 404 PIN/PIN (1Coaxial/39Signal)/(1Coaxial/39Signal) POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | (1Coaxial/39Signal)/(1Coaxial/39Signal) |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |