ITT DPX3NA-D8M-33PS technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN |
| Number of Contacts | 8/8/8 |
| Number of Rows | 2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPX3NA-D8M-33PS to view detailed technical specifications.
No datasheet is available for this part.