The ITT DPX3NA-D8M-33PS-00 is a rack and panel ARINC 404 connector with a straight body orientation and crimp termination method. It features 8-pin, 8-pin, and 8-pin configurations with PIN/PIN/PIN contact gender. The connector is designed for panel mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The shell material is aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN |
| Number of Contacts | 8/8/8 |
| Number of Rows | 2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |