The DPX3NA-D8M-33PS-01 is a rack and panel ARINC 404 connector with 8 positions per row, featuring a crimp termination method and a straight body orientation. It operates within a temperature range of -65°C to 125°C and is designed for panel mount applications. The connector's shell is constructed from aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN |
| Number of Contacts | 8/8/8 |
| Number of Rows | 2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |