Conn Rack and Panel PIN/PIN/PIN 106Signal/106Signal/67Signal POS Crimp ST Panel Mount
ITT DPX3NE-279M-34PS-73 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN/PIN/PIN |
| Number of Contacts | 106Signal/106Signal/67Signal |
| Number of Rows | 8/8/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
Download the complete datasheet for ITT DPX3NE-279M-34PS-73 to view detailed technical specifications.
No datasheet is available for this part.