The DPX3NE-D8M-33PS is an 8-position rack and panel ARINC 404 connector with a 3-pin configuration, featuring crimp termination and a straight body orientation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector is designed for panel mount applications and is constructed from aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN |
| Number of Contacts | 8/8/8 |
| Number of Rows | 2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |