This ITT DPX4NA-D8M-34P-00 connector features 8-pin, straight body orientation, and crimp termination method. It operates between -65°C and 125°C, and is suitable for panel mounting. The connector is made of aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN/PIN |
| Number of Contacts | 8/8/8/8 |
| Number of Rows | 2/2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |