This ITT DPX4NA-D8M-34P-22 connector features a rack and panel ARINC 404 design with 8-pin/pin/pin/pin contacts, crimp termination, and a straight body orientation. It is constructed from aluminum alloy and is rated for operation between -65°C and 125°C. The connector is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN/PIN |
| Number of Contacts | 8/8/8/8 |
| Number of Rows | 2/2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |