The DPX4NE-D8M-34P-01 is a rack and panel ARINC 404 connector with crimp termination and an aluminum alloy shell. It features 8 positions per row and a straight body orientation. The connector operates within a temperature range of -65°C to 125°C and is designed for panel mounting. This connector meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN/PIN/PIN |
| Number of Contacts | 8/8/8/8 |
| Number of Rows | 2/2/2/2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |