Conn Rack and Panel ARINC 404 SKT 67Signal POS Solder Pot ST Panel Mount
ITT DPXA-67-33S-7 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPXA-67-33S-7 to view detailed technical specifications.
No datasheet is available for this part.