This 26-position rack and panel ARINC 404 connector features a SKT contact gender and 4 rows of signal contacts. It is designed for solder pot termination and has a straight body orientation. The operating temperature range is from -54.2°C to 125°C, and it is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |