The DPXA3233S is a 32-contact rectangular connector designed for rack and panel applications, meeting ARINC 404 standards. It features a straight body orientation and solder pot termination method. The connector is rated for operation between -54.2°C and 125°C. It is a panel mount connector, suitable for use in various industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 32Signal |
| Number of Rows | 4 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |