The DPXA4034P is a 40-position rack and panel ARINC 404 connector with PIN contacts and 5 rows. It features a straight body orientation and solder pot termination method. Operating temperature range is from -54.2°C to 125°C. The connector is designed for panel mount applications.
ITT DPXA4034P technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPXA4034P to view detailed technical specifications.
No datasheet is available for this part.