This 45-contact rectangular connector is designed for rack and panel applications, meeting the ARINC 404 standard. It features a straight body orientation and solder pot termination method. The connector is rated for operation between -54.2°C and 125°C. It is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 45Signal |
| Number of Rows | 5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |