This 57-contact rectangular connector is designed for rack and panel applications, featuring a straight body orientation and solder pot termination method. It is rated for operation between -54.2°C and 125°C. The connector has 6 rows of contacts and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |