The DPXA5734P is a 57-position rack and panel ARINC 404 connector with PIN contacts and a straight body orientation. It features a solder pot termination method and is designed for panel mount applications. The connector operates reliably within a temperature range of -54.2°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |