This 8-position rectangular connector is designed for rack and panel applications, meeting the ARINC 404 standard. It features a straight body orientation and a solder pot termination method. The connector operates reliably over a temperature range of -54.2°C to 125°C. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |