This ITT DPXAMA-26-33P-F0 connector features 26 signal contacts in a 4-row configuration, with crimp termination and a straight body orientation. It operates over a temperature range of -54.2°C to 125°C and is designed for panel mounting. The connector meets the ARINC 404 standard for rack and panel connectors.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |