This ITT DPXAMA-67-34P-F0 connector features 67 signal contacts in a 6-row arrangement, with a PIN contact gender and crimp termination method. The connector is designed for rack and panel applications and has a straight body orientation. It operates within a temperature range of -54.2°C to 125°C and is mounted via a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |