The DPXAMA-A106-34P is a rack and panel ARINC 404 connector with 106 signal contacts, crimp termination, and a straight body orientation. It is designed for panel mount applications and operates between -54.2°C and 125°C. The connector features 8 rows of contacts and is suitable for use in environments where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |