The DPXAMA-A106-34S-16-F0 is a rack and panel ARINC 404 connector with 106 signal contacts, 8 rows, and a straight body orientation. It features crimp termination and a panel mount design. The connector operates between -54.2°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |