This 26-contact rectangular connector is designed for rack and panel applications, featuring a crimp termination method and a straight body orientation. It is rated for operation between -54.2°C and 125°C. The connector is suitable for panel mount applications, with a termination method that allows for secure connections.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |