The DPXAMA4033S is a 40-contact rectangular connector designed for rack and panel applications, meeting the ARINC 404 standard. It features a SKT contact gender and a crimp termination method. The connector has a straight body orientation and is designed for panel mounting. It operates within a temperature range of -54.2°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |