The DPXAMA5734S is a 57-contact rack and panel ARINC 404 connector with a SKT gender and crimp termination method. It features a straight body orientation and is designed for panel mounting. The connector operates within a temperature range of -54.2°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |