This ITT DPXAMAA10633P connector features 106 signal contacts in an 8-row configuration, suitable for rack and panel applications. It has a straight body orientation and is designed for crimp termination. The operating temperature range is from -54.2°C to 125°C. The connector is panel mount type.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |