The DPXAR-17-33S is a rack and panel ARINC 404 connector with 17 signal contacts, 3 rows, and a straight body orientation. It features a solder pot termination method and is designed for panel mounting. The connector operates within a temperature range of -54.2°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 17Signal |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |