This ITT DPXAR-17-34S-5 connector is a rack and panel ARINC 404 type with 17 signal contacts in a 3-row arrangement. It features a straight body orientation and solder pot termination. The operating temperature range is -54.2°C to 125°C, and it is designed for panel mount applications with an aluminum alloy shell.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 17Signal |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |