This ITT DPXAR-23-34S connector is a rack and panel ARINC 404 type with 23 signal contacts in a 4-row configuration. It features a straight body orientation and solder pot termination. The operating temperature range is from -54.2°C to 125°C, and it is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 23Signal |
| Number of Rows | 4 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |