The DPXAR-40-33S-4 is a 40-position rectangular connector designed for rack and panel applications, featuring a straight body orientation and aluminum alloy shell. It has 5 rows of contacts and supports solder pot termination. The connector operates within a temperature range of -54.2°C to 125°C and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |