This ITT DPXAR-40-34S connector features 40 signal contacts in a 5-row arrangement, with a straight body orientation and solder pot termination. It is designed for panel mounting and has a temperature range of -54.2°C to 125°C. The connector is suitable for use in rack and panel applications, adhering to the ARINC 404 standard.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |