The DPXAR-57-34P-5 is a 57-contact rack and panel connector designed for ARINC 404 applications. It features a straight body orientation and solder pot termination method. The connector operates between -54.2°C and 125°C. It is constructed with an aluminum alloy shell and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |